• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden EasyVac 12 Handheld battery vacuum cleaner 12 V

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated hand vacuum cleaner EasyVac 12

  • Powerful vacuum cleaner, in order to suck in larger or heavier materialsEasy handheld and floor vacuum cleaner, which can be used mobile in the car and in the house thanks to the batteryContinuous performance for the last minute without loss of powerWith 3 LEDs to indicate the charging status of the rechargeable battery Ultimate flexibility Compatible with the 12V Power FOR ALL system
  • 'Power for All 12V' logo featuring a circle of tools surrounding a battery, which belongs to a universal battery system for all tools.

Technical specifications

  • Rechargeable battery capacity 2.0 Ah
  • Max. Vacuum: 5 k Pa
Product type

Handheld battery vacuum cleaner

Voltage

12 V

Collector

0.38 l

Power supply (LOV)

rechargeable

Rechargeable battery technology

Li-ion

Max. battery life

22 min

Cable length

0 mm

Suction

1 m³/min

Weight

1 kg

Length

400 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529997 Bosch Home and Garden EasyVac 12 Handheld battery vacuum cleaner 12 V

User & Safety Instructions 1529997 Bosch Home and Garden EasyVac 12 Handheld battery vacuum cleaner 12 V

User & Safety Instructions 1529997 Bosch Home and Garden EasyVac 12 Handheld battery vacuum cleaner 12 V

User & Safety Instructions 1529997 Bosch Home and Garden EasyVac 12 Handheld battery vacuum cleaner 12 V

Description

With its lightweight design and wireless mobility, this versatile Bosch vacuum cleaner is an excellent choice for drying anywhere. By connecting extension pipes and a floor nozzle this handheld vacuum cleaner in no time becomes a floor vacuum cleaner. The crevice nozzle enters hard-to-reach areas and the brush head cleans rough and uneven surfaces. Its flat-folded filter and pre-filter protect the components in the device against dust. A reliable running time and constant suction power is possible with a single battery charge. Moreover, the EasyVac 12 is part of the 12V Power FOR ALL systems. For this reason, the included rechargeable battery is compatible with all devices from the green Bosch home & garden 12V system.

This text is machine translated.

Features

  • Li-Ion technology
  • Charge Level Indicator with 3 LEDS
  • Syneon Chip
  • Soft grip handle.
  • Max. Flow rate 1 m³/min.

Scope of delivery

  • EasyVac 12
  • 1 Battery pack PBA 12V 2.0Ah O-B
  • Brush nozzle
  • Gap nozzle
  • Floor nozzle
  • 2 Extension pipes.
  • Filter unit
  • Accessories holder
  • Charger GAL 1210 CV

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 229.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)