• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden F016800421 N/A F016800421 Suitable for Bosch 1 pc(s)

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Nozzle

Suitable for

Bosch

Suitable for

AQT 33-10

AQT 35-12

AQT 37-13

AQT 40-13

AQT 45-14X

Hose length

3 m

Dim

(L x W x H) 300 cm x 150 mm x 100 mm

Length

300 cm

Width

150 mm

Height

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1493080 Bosch Home and Garden F016800421 N/A F016800421 Suitable for Bosch 1 pc(s)

Description

Suction hose with filter for Bosch High Pressure Cleaner AQT 33-10, 37-13, 40-13, 35-12, AQT AQT AQT AQT 42-13 and 45-14 X.AQT

This text is machine translated.

What kind of Pressure Washer Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)