
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
14-day return policy included
Highlights & Details
Hammer drill PBH 2800 RE
- 550 W
- Max. Impact Energy 1.7 J
- Max. Drill diameter (wood/Concrete/steel) 30/20/13 mm
Technical specifications
- Cable length: 2.5 m
- Output power: 270 W
- Product type
Hammer drill
- Type
PBH 2100 SRE
550 W
- Operating voltage
230 V
- Rotational speed range
0 - 2300 U/min
- Blow count (max.)
5800 /min
- Impact (max.)
1.7 J
- Max. drill diameter
(Wood/Concrete/steel) 30/20/13 mm
- Tool holder
SDS-Plus
- Features
incl. case
- Functions
Roto stop
Impact stop
- Transmission type
1-speed
- Weight
2.2 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 815165 Bosch Home and Garden PBH 2100 SRE SDS-Plus-Hammer drill 550 W incl. case
User & Safety Instructions
User & Safety Instructions 815165 Bosch Home and Garden PBH 2100 SRE SDS-Plus-Hammer drill 550 W incl. case
Description
Effortless hammering in concrete and masonry, chiselling, drilling and screwing with 550 watts of power. Pneumatic Bosch hammer mill with 1.7 joule impact strength for high impact force in hard materials independent of contact pressure. Low working weight of 2.2 kg and compact slimline design with soft grip for fatigue-free working.
Features
- Effortless hammering in concrete and masonry, chiselling, drilling and screwing with 550 watts of power
- Impact force: pneumatic Bosch hammer mill with 1.7 joule impact strength for high impact force in hard materials independent of contact pressure
- Ergonomically: low Work weight of 2.2 kg and compact slimline design with soft grip for fatigue-free working
- Bosch SDS-plus: fast and tool-free changing of the tool
- Integrated chisel function with vario-lock: freely selectable working position of the chisel
- Drill stop for drilling in metal and wood
- Bosch Electronic Speed Control: "Throttle" of 0 - Max. via the switch.
Scope of delivery
- Additional handle
- Depth stop
- keyed chuck with SD recording
- Case.
Hints
This text is machine translated.
What kind of Hammer Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























