• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PSM 200 AES + SystemBox 06033B6002 Multifunction sander 200 W 92 x 182 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

325 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-grinder PSM 200 AES + system box

  • 200 W

Technical specifications

Product type

Multifunction sander

200 W

Orbit diameter

1.8 mm

Abrasive surface area

92 x 182 mm

Cable length

0 mm

Length

38.95 cm

Dim

(L x W x H) 38.95 x 34.3 x 17.05 cm

Weight

3.772 kg

Height

17.05 cm

Width

34.3 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013542 Bosch Home and Garden PSM 200 AES + SystemBox 06033B6002 Multifunction sander 200 W 92 x 182 mm

Description

Multi-grinder PSM 200 AES + system box. Powerful multi-sander with sanding plate options and speed control. Includes three-square and four-square grinding plate for managing various projects. Easy and quick change of grinding attachment by SDS system. Electronic speed pre-selection provides perfect speed suitable for work and material. Ideal for grinding medium-sized and larger flat surfaces as well as corners and edges. For working on surfaces made of wood or metal and coated and glazed surfaces, single system box, size M (1 600 A01 SR4), medium accessory box, size M (1 600 A01 V7R), narrow sanding plate extension (2 608 000 199), sanding plate extension (2 608 000 200), sanding sheets P 80, 5 pcs. (2 609 256 A38), 10-piece Sand paper set P 80 - for grinding plate in iron form (2 609 256 A63), 10-piece. Sand paper set P 80 – for rectangular sanding plate (2 609 256 A82), cardboard

This text is machine translated.

Features

  • Includes three and square grinding plates for dealing with a wide range of projects;;Easy and fast grinding attachment change by SDS system;;Electronic speed selection provides the perfect speed to match work and material;;Ideal for grinding medium-sized and larger flat surfaces as well as corners and edges;;For working on surfaces made of wood or metal, as well as coated and lasered Surfaces

Scope of delivery

  • Single System Box | Size M (1 600 A01 SR4)
  • Medium Accessory Box | Size M (1 600 A01 V7R)
  • Narrow sanding plate extension (2 608 000 199)
  • Sanding disc extension (2 608 000 200)
  • Sanding sheets P 80, 5 pack (2 609 256 A38)
  • 10 piece Sand paper set P 80 - for grinding plate in iron form (2 609 256 A63)
  • 10 piece Sand paper set P 80 - for rectangular sanding plate (2 609 256 A82)
  • box,carton

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 148.98*