
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
14-day return policy included
Highlights & Details
Bosch PSS 200 A
- 200 W
- Idle oscillation rate: 24000 /min
- Orbit diameter: 2 mm
Technical specifications
- 125 W Output capacity
- Sanding sheet dim: (Velcro) 93 x 185 mm
- Idle speed: 7000 - 12000 rpm
- Product type
Random-orbit sander
- Features
incl. case
200 W
- Abrasive surface area
93 x 185 mm
- Idle oscillation rate
24000 /min
- Orbit diameter
2 mm
- Cable length
0 cm
- Operating voltage
230 V
- Weight
1.9 kg
- Type (Bosch)
Bosch-do-it (green)
- Output rating
125 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 816509 Bosch Home and Garden PSS 200 A 0603340300 Random-orbit sander incl. case 200 W 93 x 185 mm
User & Safety Instructions 816509 Bosch Home and Garden PSS 200 A 0603340300 Random-orbit sander incl. case 200 W 93 x 185 mm
Description
Highest surface quality on large surfaces. The ideal solution for the finest grinding and fast grinding step with powerful 200-watt motor and a grinding surface of 93 x 185 mm. Clean work thanks to Bosch Micro filter system: The integrated vacuum cleaner element sucks the dust directly into the supplied micro filter box. Hook-and-loop fastener for quick and easy changing of sanding sheets.
This text is machine translated.
This text is machine translated.
Features
- Dust-free thanks to Bosch micro filter system
- Simple and quick sanding sheets changes with grinding plate with velcro
- Exact handling due to ergonomic grip.
Scope of delivery
- Bosch micro filter system
- Abrasive sheets (red: Wood)
- Hard case.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 89.26*
What kind of Random-orbit Sanders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































