• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DBO382Z DBO382Z Cordless random-orbit sander w/o battery, w/o charger 18 V No. of power packs included 0

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita DBO382Z battery-orbital sander 18V (without battery, without charger)

  • 18 V
  • Idle oscillation rate: 12000/min
  • Orbit diameter: 2 mm

Technical specifications

Product type

Cordless random-orbit sander

Features

w/o battery

w/o charger

Battery voltage

18 V

Belt width

93 mm

Belt length

185 mm

Idle oscillation rate

12000/min

Orbit diameter

2 mm

Cable length

0 cm

No. of power packs included

0

Operating voltage

18 V

Dim

(L x W x H) 336 x 92 x 169 mm

Length

336 mm

Width

92 mm

Height

169 mm

Weight

2.2 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2902850 Makita DBO382Z DBO382Z Cordless random-orbit sander w/o battery, w/o charger 18 V No. of power packs included 0

User & Safety Instructions

User & Safety Instructions 2902850 Makita DBO382Z DBO382Z Cordless random-orbit sander w/o battery, w/o charger 18 V No. of power packs included 0

Description

The cordless orbital sander has a 93 x 185 mm base plate. Sanding discs of 93 x 228 mm size can be fastened with a snap fastener. Or in the dimensions 93 x 185 mm with hook and loop fastener. With three speed settings, excellent and uniform surface treatment of wood, metal or plastic is possible.

This text is machine translated.

Features

  • Removable front handle
  • 3-stage electronically adjustable oscillation rate

Scope of delivery

  • Makita DBO382Z battery-orbital sander
  • Dust box
  • Battery protective cover
  • Perforated plate

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)