• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home Comfort 7733703376 Air 4000i Air purifier 62 m² White, Black

1/11
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Internet-enabled air purifier Air 4000i

  • Simple control and monitoring via APP
  • Meet the latest cyber security standards (2025)
  • Storage of encrypted data on European servers
  • Room size up to 62.5m²
  • The light ring color continuously displays the current air quality (except in rest mode)

Technical specifications

Product type

Air purifier

Cleaning power (max.)

300 m³/h

Suitable for rooms up to

62 m²

Features

App-controlled

LED display

Timer mode

Operating voltage

230 V

SPL

49 dB

Factory colour

White

Black

Cable length

1.85 m

Height

500 mm

(Ø)

291 mm

Dim

(Ø x H) 291 mm x 500 mm

Weight

4 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387008 Bosch Home Comfort 7733703376 Air 4000i Air purifier 62 m² White, Black

Description

Bosch's Air 4000i provides efficient and comfortable clean air indoors up to 62.5 m². With an impressive output of 300 m³/h (CADR), it filters pollutants reliably out of the room air thanks to a multi-layer system of pre-filter, activated carbon filter, HEPA layer. The internet-enabled device can be used effortlessly via the Bosch HomeCom Easy APP, which offers convenient functions like switch-on and off, mode change (auto, manual, rest) and a timer setting.

In the automatic mode the Air 4000i adjusts its performance automatically to room size and air quality, while the sleep mode is comfortable due to quiet operation and a deactivated display. The modern, floor-standing design fits harmoniously into any home environment. It is controlled either via a user-friendly touch display or via APP, whereby a light ring with color code continuously indicates the current air quality.

Another highlight is the simple maintenance: The long-life filter can be changed with just one push. In addition, the Air 4000i meets the latest cyber security standards (2025), whereby all the collected data is securely encrypted and stored exclusively on European servers in Germany. With the Air 4000i you enjoy any time an intuitive use and pure, healthy air in your home.

This text is machine translated.

Features

  • Connectivity works with Google Assistant, Apple HomeKit, Amazon Alexa
  • Automatic, rest and manual mode
  • Simple operation with LED display and light ring
  • Rest mode for undisturbed nights
  • Adjustable control lock
  • 3 modes (Auto, manual, idle mode)
  • 3-in-1 filter (pre-filter, activated charcoal filter, HEPA layer)

Scope of delivery

  • Air 4000i
  • 3-in-1 filter (pre-filter, HEPA-dust filter, activated charcoal filter)
  • Power cable;
  • User manual

System requirements

  • Bosch HomeCom Easy APP is available in the Apple store and on Google Play

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)