
Number
Total (€ 184.99 / piece)
€ 184.99
incl. VAT
14-day return policy included
Highlights & Details
Bosch air dehumidifier DRY 1000 0.42 L/H
- Easy Dry Select: 3 automatic modes (Auto, Night, Laundry) for convenient and energy-saving operation with just one click
- Powerful and quiet: Removes up to 10 liters of moisture per day and works extremely quietly at a noise level of only 34 dB(A)
- Large semi-transparent water tank (2.5 l) with functional design for easy removal, transport and emptying
- Maximum safety thanks to warning and automatic shut-off when the water tank is full
- Easy to use and use thanks to the intuitive touch display with LED light ring and illuminated symbols
- Compact and lightweight design with built-in handle and low-friction rollers for effortless, flexible transportation
Technical specifications
- Dehumidifying capacity 10 l per day
- Product type
Dehumidifier
- Tank volume
2.5 l
- Suitable for rooms up to
40 m³
- Factory colour
White
- Noise emission
36 dB
- Cable length
0 cm
- Width
314 mm
- Height
476 mm
- Length
230 mm
- Dim
(L x W x H) 230 x 314 x 476 mm
- Weight
10.5 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3349329 Bosch Home Comfort Dry 1000 Dehumidifier 40 m³ White
User & Safety Instructions
User & Safety Instructions 3349329 Bosch Home Comfort Dry 1000 Dehumidifier 40 m³ White
Description
Protect yourself and your home from the effects of high humidity. With the dehumidifiers of Bosch
The Bosch dry series air dehumidifier removes excess moisture from the air and ensures a healthier and more pleasant room climate. The special tumble drying mode ensures gentle and efficient drying of your laundry.
This text is machine translated.
The Bosch dry series air dehumidifier removes excess moisture from the air and ensures a healthier and more pleasant room climate. The special tumble drying mode ensures gentle and efficient drying of your laundry.
This text is machine translated.
Scope of delivery
- Air Dehumidifier DRY
- Condensate drain hose
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 221.98*
What kind of Dehumidifiers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































