
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
14-day return policy included
Highlights & Details
Schimmel-DRY EDH-WHI-SDRY-M1 Wall dehumidifier / mould remover White
- M1 basic module
- Economical & efficient
- Infra-red core drying
- Fight the cause
- No chemistry, reusable, reliable
- Easy to install - ready to use immediately
- Flexible and expandable
Technical specifications
- Nominal voltage 230 V/50Hz
- Surface temperature 65 - 75 °C
- Protection type IP54 (heating element) IP50 (plug contacts)
- Nominal power per heating element: 45 - 55 Watts
- Product type
Wall dehumidifier / mould remover
- Operating voltage
230 V
- Factory colour
White
- Width
520 mm
- Height
90 mm
- Length
16 mm
- Dim
(L x W x H) 16 x 520 x 90 mm
- Weight
500 g
IP54
IP50
Documents & Downloads
Datasheet
Datasheet 3132793 Schimmel-DRY EDH-WHI-SDRY-M1 Wall dehumidifier / mould remover White
User & Safety Instructions
User & Safety Instructions 3132793 Schimmel-DRY EDH-WHI-SDRY-M1 Wall dehumidifier / mould remover White
Description
With the basic module you can fight against mold in your home. They can dry larger and damp wall surfaces by means of warm infrared radiation and effectively eliminate mold spores.
Mould stop - ideal mildew remover wall inside. With the basic module you can fight against mold in your home. They can dry larger and damp wall surfaces by means of warm infrared radiation and effectively eliminate mold spores.
One-off investment - The mold remover can be used in all rooms and dries the walls completely through, among other things, perfect as a mold remover wallpaper. The sustainable alternative to remove moisture around, thus better than any anti-mold spray.
Economical & Efficient - The mold destroyer is extremely economical and uses less power than a light bulb. Mould Dry offers permanent protection against mildew and protects your wallet!
Sustained & chemical-free - chlorine-free mold remover! We do not use chemical and chlorine-containing mold remover, such as mold spray or mold gel. For the sake of your children and pets. And the environment will also thank us all!
Patented technology. The unique coating technology has been developed by the Fraunhofer Institute and has already attracted more than 10,000 satisfied customers. Also known from 2 minutes 2 million.
Mould Ex - After the mold test the anti-mold mold mold spray wall tried ? No result? Our mold remover without chlorine lets you remove the mold in the wall by means of heat radiation and is therefore also optimally suitable as mold remover window. It's just the absolute mold killer
This text is machine translated.
Mould stop - ideal mildew remover wall inside. With the basic module you can fight against mold in your home. They can dry larger and damp wall surfaces by means of warm infrared radiation and effectively eliminate mold spores.
One-off investment - The mold remover can be used in all rooms and dries the walls completely through, among other things, perfect as a mold remover wallpaper. The sustainable alternative to remove moisture around, thus better than any anti-mold spray.
Economical & Efficient - The mold destroyer is extremely economical and uses less power than a light bulb. Mould Dry offers permanent protection against mildew and protects your wallet!
Sustained & chemical-free - chlorine-free mold remover! We do not use chemical and chlorine-containing mold remover, such as mold spray or mold gel. For the sake of your children and pets. And the environment will also thank us all!
Patented technology. The unique coating technology has been developed by the Fraunhofer Institute and has already attracted more than 10,000 satisfied customers. Also known from 2 minutes 2 million.
Mould Ex - After the mold test the anti-mold mold mold spray wall tried ? No result? Our mold remover without chlorine lets you remove the mold in the wall by means of heat radiation and is therefore also optimally suitable as mold remover window. It's just the absolute mold killer
This text is machine translated.
Features
- Control: None for direct connection, optional timer
- Protection class heating element: IP54 (dust and water proof), plug connections: IP50 (dust and contact protection)
- Mains connection - cable: Length: 145 cm/cross-section: 2 x 0.75 mm² Euro-plug on cold-device plug C7
- Surface: High-quality, mechanically resistant ceramic composite heating plate with ideal radiation properties, washable
- Back side: Temperature resistant paint, solvent free, resistant to conventional solvent-free and acid-free household cleaners up to 5% alcohol content
- Heating element: Layer composite made of nanomaterials and silver
- Electrical load-carrying capacity: Up to 5 SDRY-heating elements per connection cable
- Mechanical load-carrying capacity: Avoid mechanical loads.
Scope of delivery
- Heating element
- Pedestals
- Power cable.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 216.96€ 209.96*
What kind of Dehumidifiers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































