
Number
Total (€ 42.99 / piece)
€ 42.99
incl. VAT
14-day return policy included
Highlights & Details
Bosch fan 1500 W100
- For better room climate in the bathroom or toilet
- Switch on and off with the light switch
- For ventilation in bathroom and toilet against moisture and mold
Technical specifications
- Product type
Wall fan
- Nominal voltage
230 V
13.5 W
- Air flow rate
95 m³/h
- Suitable for pipe Ø
100 mm
- Noise emission (max.)
39 dB
- Factory colour
White
- Material
Plastic
- Dim
(Ø x H) 100 mm x 160 mm
- Weight
0.5 kg
- Width
160 mm
- Height
160 mm
- Depth
118 mm
- (Ø)
100 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2476668 Bosch Home Comfort Fan 1500 W100 Wall fan 230 V 95 m³/h 100 mm
Conformity certificate
Conformity certificate 2476668 Bosch Home Comfort Fan 1500 W100 Wall fan 230 V 95 m³/h 100 mm
Warranty Terms
Warranty Terms 2476668 Bosch Home Comfort Fan 1500 W100 Wall fan 230 V 95 m³/h 100 mm
Description
Fan with a front made of white, easy to clean plastic is visually very appealing. With its clear, modern shape, the fan 1500 fits harmoniously into every bathroom. The operation of the fan is easy. Switching on and off is done very easily with the light switch. Attractive Bosch design with elegant front plate made of high-quality plastic - compatible with every bathroom interior style.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Bathroom fan
- Installation instructions
- Screws and plugs for mounting.
Hints
The fan is not intended for installation on a ceiling.
Electrical installation must be carried out by a trained specialist.





































