
Highlights & Details
Small blower 100 LD white delayed shut-off relay
- With ball bearings.
- 30 mm Installation height including front sheet
- With delayed shut-off relay
Technical specifications
- Building height 30 mm
- Product type
Wall and ceiling fan
- Nominal voltage
230 V
14 W
- Rotational speed
2300 U/min
- Air flow rate
88 m³/h
- Suitable for pipe Ø
10 cm
- Ventilation features
With time-delay relay
- Noise emission (max.)
33 dB
- Factory colour
White
- Dim
(W x H x D) 15 x 15 x 12.6 cm
- Width
15 cm
- Height
15 cm
- Depth
12.6 cm
- Type
Delayed shut-off relay:
- Rotational speed
2300 U/min
- Output (max.) (details)
88 m³/h
- Max. noise generation
33 dBa
- Max. power consumption
14 W
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 560184 SIKU 100 LDTL Wall and ceiling fan 230 V 88 m³/h 10 cm
User & Safety Instructions
User & Safety Instructions 560184 SIKU 100 LDTL Wall and ceiling fan 230 V 88 m³/h 10 cm
Warranty Terms
Warranty Terms 560184 SIKU 100 LDTL Wall and ceiling fan 230 V 88 m³/h 10 cm
Description
Scope of delivery
- Wall and Ceiling Fans · User manual.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 81.98€ 78.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























