
Highlights & Details
Sygonix wall and ceiling fan 320 m³/h;150 mm
- With flap to prevent backflowColumn pole motor with thermal cut-off
Technical specifications
- Cable length 38 cm
- II protection rating
- Product type
Wall and ceiling fan
- Nominal voltage
230 V AC
18 W
- Rotational speed
1850 U/min
- Air flow rate
320 m³/h
- Suitable for pipe Ø
150 mm
- Noise emission (max.)
35 dB
IPX2 (DIN 40050)
- Factory colour
White
- Material
Plastic
- Dim
(W x H x D) 193 x 193 x 120 mm
- Weight
750 g
- Width
193 mm
- Height
193 mm
- Depth
120 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2616628 Sygonix Wall and ceiling fan 230 V AC 320 m³/h 150 mm
User & Safety Instructions
User & Safety Instructions 2616628 Sygonix Wall and ceiling fan 230 V AC 320 m³/h 150 mm
User & Safety Instructions 2616628 Sygonix Wall and ceiling fan 230 V AC 320 m³/h 150 mm
User & Safety Instructions 2616628 Sygonix Wall and ceiling fan 230 V AC 320 m³/h 150 mm
Warranty Terms
Warranty Terms 2616628 Sygonix Wall and ceiling fan 230 V AC 320 m³/h 150 mm
Description
This text is machine translated.
Scope of delivery
- Fan
- 4x Screw and dowel
- User manual
































