There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CCTV camera
IR LEDs
Bullet camera
PoE (Power over Ethernet)
CMOS
Corded
30 m
123 mm
100 mm
150 mm
9.7 cm
(Ø x H) 9.7 cm x 100 mm
1.39 kg
White
IP66
IP
No
2592 x 1944 Pixel
Metal
Plastic
IP-security camera
3.24 W
CMOS
128-bit AES
256-bit AES
256-bit AES-CBC
4096 bit RSA
MD5
SHA-256
TLS
No
yes
-30 - 50 °C
yes
5 - 95 %
yes
55 dB
25,4 / 2,7 mm (1 / 2.7")
1
yes
yes
yes
1
120 dB
yes
30 fps
yes
yes
8
yes
1.6
yes
5 - 93 %
-50 - 70 °C
5 MP
yes
no
850 nm
yes
1
7.72 W
User & Safety Instructions 3740026 Bosch IN-EE-W128812529 NBE-3703-AL Corded IP CCTV camera
The necessary accessories are required to use the article as described.