• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 06008D8101 GGP 12V-25 Rechargeable battery Cordless pruners 12 V Li-ion

EAN:
Part number:
Item no:
1/5
Unavailable

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Operating voltage

12 V

Product type

Cordless pruners

Operating type

Rechargeable battery

Technology

Li-ion

Dim

(L x W x H) 400 cm x 300 mm x 150 mm

Battery voltage

12 V

No. of power packs included

0

Weight

2600 g

Cut width

25 mm

Height

150 mm

Length

400 cm

Width

300 mm

12 V

3.0 Ah

0-25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410422 Bosch Professional 06008D8101 GGP 12V-25 Rechargeable battery Cordless pruners 12 V Li-ion

User & Safety Instructions 3410422 Bosch Professional 06008D8101 GGP 12V-25 Rechargeable battery Cordless pruners 12 V Li-ion

User & Safety Instructions 3410422 Bosch Professional 06008D8101 GGP 12V-25 Rechargeable battery Cordless pruners 12 V Li-ion

User & Safety Instructions 3410422 Bosch Professional 06008D8101 GGP 12V-25 Rechargeable battery Cordless pruners 12 V Li-ion

User & Safety Instructions 3410422 Bosch Professional 06008D8101 GGP 12V-25 Rechargeable battery Cordless pruners 12 V Li-ion

Description

Battery-operated garden shears, get to know the branch shears GGP 12V-25 Professional, your first choice for powerful and still easy cutting. Their brushless motor drives blades made of high-grade steel, in order to easily cut branches with a thickness of up to 25 mm. With a weight of only 0.83 kg without battery, this branch shears offers an excellent cutting performance, without causing complaints when used for a long time. The ergonomic design ensures that you can cut for hours without any effort, making it perfect for efficient and comfortable working. These battery-operated branch shears are Ideal for cutting shrubs, bushes and fruit trees. The GGP 12V-25 professional is compatible with the Bosch 12V pro battery so that you can easily integrate it into your existing tool stock. The powerful 12V battery (3.0 Ah) provides up to 4,500 cuts with a single battery charge and ensures you can master your garden tasks without interruption. The GGP 12V-25 Professional also possesses auto-sleep and auto-off functions, which increase the battery life and safety. box,carton

This text is machine translated.

Hints

With no rechargeable battery

What kind of Grass & Hedge Trimmers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.