• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 0601091A00 Stand 5/8" Max. height=295 cm Suitable for Bosch GLL 3-50

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 274.72
-16 %
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Working height 122 - 295 cmSUITABLE FOR: GPL 5, GPL 3, GLL 2-15, GLL 3-50, GLL 3-80 P, GLL 2-80 P, GRL 400 H, GRL 300 HVG, GRL 300 HV, GRL 500 H/HV, GOL 20 G/D, GOL 26 G/D, GOL 32 G/D PROFESSIONAL
Product type

Stand

Height (min.)

122 cm

Max. height

295 cm

Tripod thread mount

5/8"

Suitable for

GLL 3-50

Suitable for

Bosch

Weight

5.8 kg

Weight, information

without accessories

Height

1220 mm

Width

190 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586575 Bosch Professional 0601091A00 Stand 5/8" Max. height=295 cm Suitable for Bosch GLL 3-50

Warranty Terms

Warranty Terms 2586575 Bosch Professional 0601091A00 Stand 5/8" Max. height=295 cm Suitable for Bosch GLL 3-50

Description

Features

  • Robust aluminum design with crank extension and quick lockHigh stability on every floorHigh resistance to environmental influences5/8" thread adapter
  • This text is machine translated.

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)