Compatible with standard drillsEnables clean workingReduces cleaning timesIncreases user safetyEasy to mount on the wallBosch click & clean system
Technical specifications
Product type
Drill dust catcher
Recess diameter
162 mm
Dim
(W x H) 197 mm x 331 mm
Type (Bosch)
Bosch Professional (blue)
Drill hole Ø
162 mm
Weight
500 g
Compatible with
Bosch
Width
197 mm
Height
331 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1198811 Bosch Professional 1600A001G8 GDE 162 Drill dust catcher 1 pc(s)
Description
The GDE 68 Professional dust extraction system is the universal solution for large drill diameters of up to 68 mm. It allows for clean work, reduces cleaning times and increases safety for the user. It can be attached to walls quickly and easily and can be set to different working positions. In addition, the exhaust was designed for use with the Click & Clean System – all this provides for a comfortable and flexible working. Their compatibility with all drilling devices makes it universally applicable.
This text is machine translated.
Features
For a clean work less subsequent cleaning work
Easy handling: Connecting to a vacuum cleaner is sufficient
Device Independent: works with all drilling machines
No mounting on the machine is required - no additional weight on the machine
perfectly matched to the Bosch Click&Clean System (direct vacuum connection possible)
Suitable for hollow drill bits up to 162 mm diameter
Also for the extraction of wet holes to be very good.
Hints
This text is machine translated.
Description
The GDE 68 Professional dust extraction system is the universal solution for large drill diameters of up to 68 mm. It allows for clean work, reduces cleaning times and increases safety for the user. It can be attached to walls quickly and easily and can be set to different working positions. In addition, the exhaust was designed for use with the Click & Clean System – all this provides for a comfortable and flexible working. Their compatibility with all drilling devices makes it universally applicable.
This text is machine translated.
Features
For a clean work less subsequent cleaning work
Easy handling: Connecting to a vacuum cleaner is sufficient
Device Independent: works with all drilling machines
No mounting on the machine is required - no additional weight on the machine
perfectly matched to the Bosch Click&Clean System (direct vacuum connection possible)
Suitable for hollow drill bits up to 162 mm diameter
Also for the extraction of wet holes to be very good.
Hints
This text is machine translated.
What kind of Power Drill Accessories are you looking for?