• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A019RJ GAL 18V-40 Professional Tool battery charger 18 V Li-ion

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charger GAL 18V-40

  • Extremely quick charging time
  • This text is machine translated.

Technical specifications

Product type

Tool battery charger

Battery voltage

18 V

Type

GAL 18V-40 Professional

Type (Bosch)

Bosch Professional (blue)

Technology

Li-ion

for brands

Bosch

Rechargeable

Yes

Size

Non-standard rechargeable

Height

96 mm

Width

210 mm

Length

269 mm

Weight

700 g

Dim

(L x W x H) 269 x 210 x 96 mm

No. of power packs included

0

Charging voltage

14.4 V

18 V

Suitable for

alle Bosch Professional 18V-Akkus

Wireless charging

No

Charging slots

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2109433 Bosch Professional 1600A019RJ GAL 18V-40 Professional Tool battery charger 18 V Li-ion

Description

The GAL 18V-40 offers a modern design and is extremely compact. With a charging current of 4 A, it charges a GBA 18V 4.0Ah battery up to 80% in just 48 minutes and a GBA 18V 2.0Ah battery up to 80% in 24 minutes. This compact charger is part of the Bosch Professional 18V system and is fully compatible with all Bosch Professional 18V batteries The GAL 18V-40 can also be mounted on the wall.

This text is machine translated.

Features

  • Compatible since 2008: All our batteries fit within the respective voltage class into the new and the existing Bosch Professional toolsCharging time for battery capacity 2.0 Ah (80%/100%) approx.24/35 min.Charging time for battery capacity 3.0 Ah (80 %/100 %) approx.Charging time for battery capacity 4.0 Ah (80%/100%) approx. 48/65 min.Charging time with battery capacity 5.0 Ah (80%/100%) approx. 60/70 min.Charging time with battery capacity 6.0 Ah (80%/100%) approx.72/95 min.Charging time ProCORE18V 4.0Ah (80 %/100 %) approx. 48/65 min.Charging time ProCORE18V 8.0Ah (80 %/100 %) approx.113/124 minCharging time ProCORE18V 12.0Ah (80%/100%) approx.162/172 min

Scope of delivery

  • Quick charger GAL 18V-40 Professional (1 600 A01 9RJ)
  • This text is machine translated.

Hints

Only for Bosch Li-ion batteries from a capacity of 2.0 Ah.

More interesting products

(*All information is plus legal VAT)