• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A0259W XL-Boxx Lid padding (L x W x H) 360 x 596 x 17 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Material design EPP
Product type

Lid padding

Width

596 mm

Height

17 mm

Length

360 mm

Dim

(L x W x H) 360 x 596 x 17 mm

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373032 Bosch Professional 1600A0259W XL-Boxx Lid padding (L x W x H) 360 x 596 x 17 mm

Warranty Terms

Warranty Terms 2373032 Bosch Professional 1600A0259W XL-Boxx Lid padding (L x W x H) 360 x 596 x 17 mm

Description

Features

  • Fully covered lid insert holds all objects in place and protects the contents of the box from damage
  • Flexible insertion of individual foam blocks or several blocks on top of each other
  • compatible with XL-BOXX and 5-piece Foam block set.
  • This text is machine translated.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)