• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A0259X XL-Boxx Toolbox insert (L x W x H) 347 x 570 x 133 mm

1/2
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material design ABS
Product type

Toolbox insert

Width

570 mm

Height

133 mm

Length

347 mm

Dim

(L x W x H) 347 x 570 x 133 mm

Factory colour

Black

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373031 Bosch Professional 1600A0259X XL-Boxx Toolbox insert (L x W x H) 347 x 570 x 133 mm

Warranty Terms

Warranty Terms 2373031 Bosch Professional 1600A0259X XL-Boxx Toolbox insert (L x W x H) 347 x 570 x 133 mm

Description

Safe and clear - XL-BOXX insert for individual storage of power tools and accessories.

This text is machine translated.

Features

  • Versatile arrangement possibilities for power tools, accessories and other objects
  • Flexible layout of the XL-BOXX into up to five separate compartments of different sizes
  • integrated bit and drill compartments ensure order for frequently used parts.

What kind of Toolbox Inserts are you looking for?

More interesting products

(*All information is plus legal VAT)