• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A02NC2 VDE Slotted screwdriver Blade width: 4.5 mm Blade length: 100 mm DIN EN 60900

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Range of use

VDE

Blade width

4.5 mm

Blade length

100 mm

Material

TPE

Material properties

insulated

DIN standard

DIN EN 60900

Downforce

Slot

Screwdriver features

insulated

EN standard

EN 60900

56 g

200 mm

100 mm

1 mm

4.5 mm

Other

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375753 Bosch Professional 1600A02NC2 VDE Slotted screwdriver Blade width: 4.5 mm Blade length: 100 mm DIN EN 60900

Description

SL4.5x100 screwdrivers, professional craftsmen need tools which are easy to use and comply with all legal requirements. With the Bosch Professional VDE screwdriver SL4.5x10 screws can be tightened and loosened even when the contact is unexpected with live parts. This standard-compliant tool is insulated from a thermoplastic elastomer (TPE). It has been tested up to 10,000 Volt and up to 1,000 Volt VDE-certified according to DIN EN/IEC 60900. Our VDE screwdriver is precise and long-lasting. Its narrow shaft and robust tip ensure a perfect fit. Its soft-grip and highly ergonomic design are handy and comfortable when working. The S2 screwdriver blade has an insulating protective coating and the handle is insulated with TPE. By incorporating VDE hand tools into our Bosch Professional range, all the necessary tools are now available in reliable Bosch quality. Bosch Professional VDE screwdrivers are roll-proof so that they do not roll away at the workplace. In addition, the profile and size are clearly visible at several positions on the handle. Hanging plate

This text is machine translated.

Scope of delivery

  • Hanging plate

More interesting products

(*All information is plus legal VAT)