• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional 1600A02NE9 1600A02NE9 Single-ended open ring spanner Spanner size (metric) 8 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Single-ended open ring spanner

Spanner size

8 mm

Size

8 mm

Length

200 cm

Material

Chromium-vanadium steel

Material properties

insulated

Width

100 mm

Height

50 mm

DIN standard

DIN EN 60900

Weight

5

99 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375825 Bosch Professional 1600A02NE9 1600A02NE9 Single-ended open ring spanner Spanner size (metric) 8 mm

Description

Wrench VDE single-ended open ring spanner 8 mm, professional craftsmen need tools which are easy to use and comply with all legal requirements. The Bosch Professional single-ended open ring spanner was developed for craftsmen's needs, for electrical, plumbing or sanitary work – and also an unexpected contact with live parts is no problem. This standard-compliant tool is insulated from polypropylene (PP) and thermoplastic elastomer (TPE). It has been tested up to 10,000 Volt and up to 1,000 Volt VDE-certified according to DIN EN/IEC 60900. It is made of durable chromium-vanadium steel so that you are always at hand in countless daily tasks. This VDE single-ended open ring spanner has a jaw position of 15°, and can thus be used in tight places. The single-ended spanner is easy to control when tightening or loosening screws: It has an ergonomically shaped handle with soft grip that prevents the hand from slipping and contacts metal parts that carry electricity. The size is indicated below the tool head of the VDE single-ended open-ended spanner for easy selection. By incorporating VDE hand tools into our Bosch Professional range, all the necessary tools are now available in reliable Bosch quality. The Bosch Professional single-ended open ring spanner is essential for tightening and loosening screws and for jobs that may cause unexpected contact with live parts. Hanging plate

This text is machine translated.

Scope of delivery

  • Hanging plate

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)