• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 6576700 894 36 Single-ended open ring spanner Spanner size (metric) 36 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Single-ended open ring spanner

Spanner size

36 mm

Size

36 mm

Length

305 mm

Material

Steel

Width

100 mm

Height

50 mm

DIN standard

DIN 894

DIN ISO 3318

Weight

620 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889691 Gedore 6576700 894 36 Single-ended open ring spanner Spanner size (metric) 36 mm

Information

Information 1889691 Gedore 6576700 894 36 Single-ended open ring spanner Spanner size (metric) 36 mm

Information 1889691 Gedore 6576700 894 36 Single-ended open ring spanner Spanner size (metric) 36 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.98€ 89.98*

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)