• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05020110001 6004 Joker 4 Set Single-ended open ring spanner 4-piece

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

31 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6004 Joker 4 Set 1 self-adjusting open-ended spanner set

  • Self-adjusting open ring spanner set

Technical specifications

Product type

Single-ended open ring spanner

Length

200 cm

Width

100 mm

Height

50 mm

Weight

980 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2300650 Wera 05020110001 6004 Joker 4 Set Single-ended open ring spanner 4-piece

User & Safety Instructions

User & Safety Instructions 2300650 Wera 05020110001 6004 Joker 4 Set Single-ended open ring spanner 4-piece

Description

Many users want a universal screw tool with the widest possible range of applications. It should be a single tool for several metric and imperial dimensions. It should automatically adjust to the different screw sizes. Secure packing, do not damage anything and allow a high working speed. With the infinitely and parallel guided jaws, several wrench-individual dimensions are replaced. The required size can be adjusted continuously by itself when the hexagon nut or screw is fitted. The integrated lever mechanism securely clamps the hexagonal screw or nut between the jaws, was this significantly reduces the risk of slipping and damage. The ratchet function ensures quick and continuous screws without putting off. By using the corner-width prisms, a back-swivel angle of only 30° is possible. The one-leg design in conjunction with the ratchet function and the corner width prism allows working even in narrow spaces. The adjustable Joker 6004 is the universal screwing tool. Self-adjusting. Packing. Ratcheting. Four-part set for at least 18 different metric and imperial screw drives in a compact folding bag. The case is suitable for mounting on wall, shelf, workshop trolley and Wera 2go system by the Velcro system on the back.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 437.96€ 431.96*

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)