• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Bosch Power Tools TX screwdriver Size (screwdriver) TX 20 Blade length: 100 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

TX screwdriver

Size

TX 20

Blade length

100 mm

Length

100 mm

Handle Ø

33 mm

Blade Ø

5 mm

Material

S2 steel

Width

33 mm

Height

33 mm

Dim

(L x W x H) 100 x 33 x 33 mm

Weight

73 g

Downforce

Star

Screwdriver features

Multi-purpose tool grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533297 Bosch Professional Bosch Power Tools TX screwdriver Size (screwdriver) TX 20 Blade length: 100 mm

Warranty Terms

Warranty Terms 2533297 Bosch Professional Bosch Power Tools TX screwdriver Size (screwdriver) TX 20 Blade length: 100 mm

Description

Features

  • High precision tip for accurate resultsSoft grip and ergonomic shape for optimum working conditionsComfortable use thanks to ergonomic shape and soft gripEasy recognition thanks to the size marking on the screwdriverLong life thanks to robust S2 steel
  • This text is machine translated.

Scope of delivery

  • Screwdriver TX20X100

More interesting products

(*All information is plus legal VAT)