• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Einlage GSA 18 V-LI 1600A002VF Tray PS (L x W x H) 3 x 3 x 3 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tray

Material

PS

Width

3 mm

Height

3 mm

Length

3 mm

Dim

(L x W x H) 3 x 3 x 3 mm

Series

L-BOXX

Weight

0.4 kg

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148743 Bosch Professional Einlage GSA 18 V-LI 1600A002VF Tray PS (L x W x H) 3 x 3 x 3 mm

Description

Insert for tool storage. Everything is stored securely. Insert suitable for GSA 18 V-LI (upper insert, corresponding lower deposit 1 600 A 00 2UZ). Completely insert suitable for L-Boxx 238. Ideal room use by exactly on tools and accessories tailored inlay and flexible use of adapted to the respective tool accessories compartments.

This text is machine translated.

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.