• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Einlage L-BOXX 136 1600A002WK Inset 1-piece (L x W x H) 31.19 x 39.89 x 9.7 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tray

Suitable for

Bosch GWS 9-115

Material

Polystyrene

Width

39.89 cm

Height

9.7 cm

Length

31.19 cm

Dim

(L x W x H) 31.19 x 39.89 x 9.7 cm

Series

L-BOXX

Weight

300 g

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148597 Bosch Professional Einlage L-BOXX 136 1600A002WK Inset 1-piece (L x W x H) 31.19 x 39.89 x 9.7 cm

Description

Insert for tool storage. Everything is stored securely. Insert suitable for GWS 9-115, GWS 12-125 and 15-125 CIE CIE/Inox GWS. Completely insert suitable for L-Boxx 136. Ideal room use by exactly on tools and accessories tailored inlay and flexible use of adapted to the respective tool accessories compartments.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.96€ 49.96*

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.