• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Einlage L-BOXX 136 1600A002WF Inset 1-piece (L x W x H) 75 x 396 x 312 mm

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tray

Material

Polystyrene

Width

396 mm

Height

312 mm

Length

75 mm

Dim

(L x W x H) 75 x 396 x 312 mm

Series

L-BOXX

Weight

300 g

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148762 Bosch Professional Einlage L-BOXX 136 1600A002WF Inset 1-piece (L x W x H) 75 x 396 x 312 mm

Description

Insert for tool storage. Everything is stored securely. Insert suitable for GBH 18 V-LI/EC. Completely insert suitable for L-Boxx 136 with space for the battery charger and 2 batteries. Ideal room use by exactly on tools and accessories tailored inlay and flexible use of adapted to the respective tool accessories compartments.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.96€ 49.96*

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)