• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional Einlage L-BOXX 238 1600A002W9 Inset PS (L x W x H) 119 x 396 x 306 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inset

Material

PS

Width

396 mm

Height

306 mm

Length

119 mm

Dim

(L x W x H) 119 x 396 x 306 mm

Series

L-BOXX

Weight

0.4 kg

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2148758 Bosch Professional Einlage L-BOXX 238 1600A002W9 Inset PS (L x W x H) 119 x 396 x 306 mm

Description

Insert for tool storage. Everything is stored securely. Insert suitable for Gcb 18 V-LI (lower insert, the respective upper deposit 1 600 A00 2 W7). Completely insert suitable for L-Boxx 238 with space for a charging device. Ideal room use by exactly on tools and accessories tailored inlay and flexible use of adapted to the respective tool accessories compartments.

This text is machine translated.

What kind of Machine Cases are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.