• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GAA 18V-48 USB charging station 06188000L6 w/o battery, w/o charger

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

USB charging station

Operating voltage

18 V

Dim

(L x W x H) 98 x 71 x 40 mm

Charging slots

2

Type (Bosch)

Bosch Professional (blue)

Features

w/o battery

w/o charger

Weight

326 kg

Width

71 mm

Height

40 mm

Length

98 mm

Technology

Li-ion

for brands

Bosch

Rechargeable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804831 Bosch Professional GAA 18V-48 USB charging station 06188000L6 w/o battery, w/o charger

Warranty Terms

Warranty Terms 2804831 Bosch Professional GAA 18V-48 USB charging station 06188000L6 w/o battery, w/o charger

Description

Compact USB charging adapter for power reserves at any time. Fast USB charging ports with up to 2.4 ampere. Metal belt clip for energy reserves that are always within reach.

This text is machine translated.

Scope of delivery

  • GAA 18V-48
  • User manual
  • box,carton

Hints

AMPShare: Batteries and chargers are fully compatible with the Bosch Professional 18V system as well as with many other tools of the brands from the battery-partnership AMPShareBosch Professional 18V battery is required - not included in scope of delivery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.98*

What kind of Tool Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)