• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Power-X-Twincharger 3 A Battery pack charger 4512069

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power X-Change PXC-charger Power X-Twincharger 3A

  • Extended battery service life thanks to they will act appropriately adapted charge cycles
  • The highest level of safety in the face of an intelligent charging management
  • Permanent monitoring of the rechargeable battery for optimal charging process
  • Most up-to-date information about battery status thanks to 6-stage charging system
  • Can be used universally for all Power X-change batteries
  • User-friendly wall mounting thanks to integrated suspension eyes
  • Thanks to the parallel charging of 2* faster operational readiness 18 V
  • Two black printer cartridge symbols labelled 'UNIVERSAL COMPATIBLE'.
  • '18 V' symbol indicating the rated voltage of a battery-powered device.
  • Two devices at the top connected with parallel arrows to the charger below, caption 'PARALLEL CHARGING'.
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

  • Mains connection 220-240 V ; 50-60 Hz
  • Output voltage 18 V
  • Output current 1 3A
  • Output current 2 3A
Product type

Battery pack charger

Matching rechargeable battery

Li-ion

Charging current (max.)

3 A

Operating voltage

240 V

Dim

(L x W) 221 mm x 192 mm

Charging slots

2

Weight

0.82 kg

Width

192 mm

Length

221 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1693276 Einhell Power-X-Twincharger 3 A Battery pack charger 4512069

Warranty Terms

Warranty Terms 1693276 Einhell Power-X-Twincharger 3 A Battery pack charger 4512069

Description

The Einhell Power X-Twincharger 3 A can be used to charge two batteries of the power X-Change system series simultaneously. One battery – for all devices: power X-Change batteries can be used in all crafts and garden tools of the powerful Einhell system series. The chargers of the series can be used universally for all power X-change batteries. The advantages for the customer are obvious: With a battery and a charger for all devices, you save not only considerable costs when purchasing, the universal application option protects the environment and at the same time offers flexibility in the house and garden. There is also no mess and chaos with different chargers for each individual device. Parallel, simultaneous charging of both batteries saves space and provides not only fast, high availability but also continuous working, especially when using 2x 18V devices. The charger can be easily mounted on the wall using the integrated suspension eyes. The charging times are short by means of quick charging technology, for the optimum charging process and highest security the battery is constantly monitored by the intelligent charging management. The Refresh mode allows the reactivation of deep discharged batteries. All current information is provided by the 6-fold status LED display.

This text is machine translated.

Features

  • Can be used universally for all Power X-CHANGE rechargeable batteriesSave money, protect the environment and have flexibility in house and gardenParallel charging of 2x 18 V batteriesSaves space and ensures fast, high availability + uninterrupted workingQuick charge function reduces charging timesPermanent battery monitoring for optimum charging

Scope of delivery

  • 1x power X twin charger 3 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 185.96*

What kind of Tool Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)