• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GBH 18V-22 SDS-Plus-Cordless hammer drill 18 V 4 Ah Li-ion incl. charger, incl. case, incl. forth bat

1/19
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Professional GBH 18V-22 SDS-Plus-Cordless hammer drill 18 V 4 Ah Li-ion incl. charger, incl. case, incl. forth battery

  • 18 V
  • Impact (max.) 1.9 J
  • Max. drill bit Ø 22 mm

Technical specifications

Product type

Cordless hammer drill

Type

GBH: 18V-22

Voltage

18 V

Capacity (mAh, Ah)

4 Ah

Technology

Li-ion

No. of power packs included

4

Rotational speed range

0-1,050 U/min

Impact (max.)

1.9 J

Max. drill diameter

22 mm

Tool holder

SDS-Plus

Features

incl. charger

incl. case

incl. forth battery

Functions

Automatic load control

Weight

2.3 kg

Length

296 mm

Width

102 mm

Height

207 mm

Dim

(L x W x H) 296 x 102 x 207 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865007 Bosch Professional GBH 18V-22 SDS-Plus-Cordless hammer drill 18 V 4 Ah Li-ion incl. charger, incl. case, incl. forth bat

User & Safety Instructions 3865007 Bosch Professional GBH 18V-22 SDS-Plus-Cordless hammer drill 18 V 4 Ah Li-ion incl. charger, incl. case, incl. forth bat

Warranty Terms

Warranty Terms 3865007 Bosch Professional GBH 18V-22 SDS-Plus-Cordless hammer drill 18 V 4 Ah Li-ion incl. charger, incl. case, incl. forth bat

Description

Hammer drill GBH 18V-22 (2x4.0Ah; L) - Our compact and ergonomic Bosch hammer
Compact and ergonomic hammer, which is enabled by a well-defined center of gravity and is optimized for overhead bores. Equipped with KickBack Control and vibration control for additional user protection. Dust-free drilling Together with the new GDE 18V-12. Continuous working and improved runtime Optimized for adequate performance while efficient battery life management.


Starter set (2xGBA18V 5.0Ah; GAL12V/18)
This battery is designed for a longer runtime. Its higher capacity enables a runtime of 25% longer than the 18V 4.0Ah. For better heat dissipation at the battery from the inside to the outside this model is also available via COOLPACK 1.0 technology. Because heat can damage the cells, the COOLPACK technology ensures a longer battery life and allows longer operating times. Compatible with all tools and chargers from the Bosch Professional 18V system and the AMPShare alliance.

This text is machine translated.

Features

  • Hammer drill GBH 18V-22 (2x4.0Ah; L) - Our compact and ergonomic Bosch hammer
  • Vibration control for reduced vibration load
  • Balanced center of gravity for reduced physical load & optimized for overhead drilling
  • L-shape for compactness with switch in the drilling axis
  • KickBack Control for protecting the user from sudden tilting of the drill
  • Vibration Control
  • Kickback control
  • Constant speed
  • Compatible vacuum cleaning GDE 18V-12, GDE 16 Plus, GDE 68
  • Hammer drilling in concrete/small anchoring/light chisel applications (6-12 mm)

Scope of delivery

  • GBH 18V-22, 2x GBA 18V 4.0Ah, GAL 18V-40, additional, stop depth stop, Machine cloth, inlay
  • Starter set (2xGBA18V 5.0Ah; GAL12V/18)

Hints

Hammer drill GBH 18V-22 (2x4.0Ah; L) - Our compact and ergonomic Bosch hammer
AMPShare: Batteries and chargers are fully compatible with the Bosch Professional 18V system as well as with many other tools of the brands from the battery-partnership AMPShare.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.