
1/9
Cordless hammer drill
GBH 18V-22
18 V
Li-ion
0
0 – 1,050 U/min
4675 /min
1.9 J
22 mm
SDS-Plus
w/o battery
w/o charger
incl. case
Automatic load control
2300 g
without rechargeable battery
296 mm
102 mm
207 mm
(L x W x H) 296 x 102 x 207 mm
0..4675 1/min
not relevant
User & Safety Instructions 2903095 Bosch Professional GBH 18V-22 SDS-Plus-Cordless hammer drill 18 V Li-ion w/o battery, w/o charger, incl. case
Warranty Terms 2903095 Bosch Professional GBH 18V-22 SDS-Plus-Cordless hammer drill 18 V Li-ion w/o battery, w/o charger, incl. case
€ 284.98*
The necessary accessories are required to use the article as described.