• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita HR140DZ SDS-Plus-Cordless hammer drill 10.8 V Li-ion w/o battery

EAN:
Part number:
Item no:
1/9
Fast track dispatch on Fri 23 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated drill hammer HR 140 DZ without rechargeable battery and charger

  • 10.8 V
  • impact energy max. 1 J
  • Max. Drill dia. (Wood/Steel) 13/10/14 mm

Technical specifications

Product type

Cordless hammer drill

Type

HR 140 DZ

Voltage

10.8 V

Technology

Li-ion

No. of power packs included

0

Rotational speed range

0 - 850 U/min

Blow count (max.)

4900 /min

Impact (max.)

1 J

Max. drill diameter

(Wood/Steel) 13/10/14 mm

Tool holder

SDS-Plus

Features

w/o battery

Transmission type

1-speed

Weight

2.6 kg

Length

246 mm

Width

74 mm

Height

198 mm

Dim

(L x W x H) 246 x 74 x 198 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1605159 Makita HR140DZ SDS-Plus-Cordless hammer drill 10.8 V Li-ion w/o battery

Description

Features

  • Right/left-handed rotation
  • Adjustable speed
  • Ausrastkupplung
  • Integrated LED to glow function
  • motor brake.

Scope of delivery

  • Grip holder
  • Screw M8 x 120
  • Side handle 36
  • Depth stop.

Hints

Battery and charger not included. Please order separately. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 358.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)