• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GBH 2-28 F SDS-Plus-Hammer drill 880 W incl. case

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Drill hammer GBH2-28 F in L-Boxx

  • 880W
  • impact energy max. 3.2 J
  • Max. Drill dia. (wood/steel/masonry) 30/13/68/68 mm

Technical specifications

Product type

Hammer drill

Type

GBH2-28 F

880 W

Operating voltage

230 V

Rotational speed range

0 - 900 U/min

Blow count (max.)

4000 /min

Impact (max.)

3.2 J

Max. drill diameter

(Wood/steel/masonry) 30/13/68/68 mm

Tool holder

SDS-Plus

Features

incl. case

Functions

Impact stop

Roto stop

Transmission type

1-speed

Weight

3.1 kg

Length

402 mm

Width

350 mm

Height

216 mm

Dim

(L x W x H) 402 x 350 x 216 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1518149 Bosch Professional GBH 2-28 F SDS-Plus-Hammer drill 880 W incl. case

User & Safety Instructions 1518149 Bosch Professional GBH 2-28 F SDS-Plus-Hammer drill 880 W incl. case

User & Safety Instructions 1518149 Bosch Professional GBH 2-28 F SDS-Plus-Hammer drill 880 W incl. case

Description

SDS-Plus hammer drill with intelligent KickBack control and overload coupler for protection of user and machine. Magnesium gear housing for improved robustness and change chuck for a quick changeover between drilling with and without impact. Active vibration damping with counter-oscillator for minimal vibration values.

Features

  • Right/left motion
  • Overload clutch
  • SDS-plus tool mounting
  • KickBack control
  • Ball sleeve
  • Rotating brush plate
  • change chuck
  • Vibration Control
  • Magnesium gear housing
  • rotation stop
  • Impact stop
  • 4 m power supply cable
  • Handle with soft grip cover.

Scope of delivery

  • Quick change drill chuck
  • Change chuck SDS-plus
  • Additional handle
  • Depth stop 210 mm
  • Machine cloth
  • L-Boxx with insert.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 603.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)