• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PBH 2100 RE SDS-Plus-Hammer drill Li-ion 550 W incl. case

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Hammer drill PBH 2800 RE

  • 550 W
  • Max. Impact Energy 1.7 J
  • Max. Drill diameter (wood/Concrete/steel) 30/20/13 mm

Technical specifications

  • Cable length: 2.5 m
  • Output power: 270 W
Product type

Hammer drill

Type

PBH 2100 RE

Technology

Li-ion

550 W

Operating voltage

230 V

Rotational speed range

0 - 2300 U/min

Blow count (max.)

5800 /min

Impact (max.)

1.7 J

Max. drill diameter

(Wood/Concrete/steel) 30/20/13 mm

Tool holder

SDS-Plus

Features

incl. case

Functions

Roto stop

Impact stop

Transmission type

1-speed

Weight

2.2 kg

Length

400 cm

Width

400 mm

Height

150 mm

Dim

(L x W x H) 400 cm x 400 mm x 150 mm

Output rating

270 W

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815163 Bosch Home and Garden PBH 2100 RE SDS-Plus-Hammer drill Li-ion 550 W incl. case

Description

Effortless hammering in concrete and masonry, chiselling, drilling and screwing with 550 watts of power. Pneumatic Bosch hammer mill with 1.7 joule impact strength for high impact force in hard materials independent of contact pressure. Low working weight of 2.2 kg and compact slimline design with soft grip for fatigue-free working.

Features

  • Effortless hammering in concrete and masonry, chiselling, drilling and screwing with 550 watts of power
  • Impact force: pneumatic Bosch hammer mill with 1.7 joule impact strength for high impact force in hard materials independent of contact pressure
  • Ergonomically: low Work weight of 2.2 kg and compact slimline design with soft grip for fatigue-free working
  • Bosch SDS-plus: fast and tool-free changing of the tool
  • Integrated chisel function with vario-lock: freely selectable working position of the chisel
  • Drill stop for drilling in metal and wood
  • Bosch Electronic Speed Control: "Throttle" of 0 - Max. via the switch.

Scope of delivery

  • Auxiliary handle
  • Deep Attempt
  • Suit-case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 358.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)