• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M17736 Cordless drill 3.6 V 2 Ah Li-ion

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brüder Mannesmann M17736 Cordless drill 3.6 V 2 Ah Li-ion

  • 3.6 V/2 Ah Li-ion battery

Technical specifications

Product type

Cordless drill

Voltage

3.6 V

Capacity (mAh, Ah)

2 Ah

Technology

Li-ion

No. of power packs included

1

Charging time

1 h

Weight

1200 g

Width

6.5 cm

Height

20.5 cm

Length

24.5 cm

Dim

(L x W x H) 24.5 x 6.5 x 20.5 cm

Power supply (LOV)

rechargeable

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221045 Brüder Mannesmann M17736 Cordless drill 3.6 V 2 Ah Li-ion

Information

Information 3221045 Brüder Mannesmann M17736 Cordless drill 3.6 V 2 Ah Li-ion

Description

Ideal for screwing in difficult-to-reach places

This text is machine translated.

Features

  • Rotating handle
  • Three-stage battery level indicator
  • 6+1 torque setting
  • Built-in flash light

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)