• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gesipa FireBird Pro CAS 1679670 Cordless rivet nut gun 18 V 2 Ah Li-ion incl. rechargeables, incl. charger

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,615.00 / piece)
€ 1,615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Gesipa FireBird Pro CAS 1679670 Cordless rivet nut gun 18 V 2 Ah Li-ion incl. rechargeables, incl. charger

  • 18 V/2 Ah Li-ion battery

Technical specifications

  • Drive: DC motor (BLDC)Setting stroke 10 mmSetting force 15000 N
Product type

Cordless rivet nut gun

Voltage

18 V

Capacity (mAh, Ah)

2 Ah

Technology

Li-ion

No. of power packs included

1

Features

incl. rechargeables

incl. charger

Weight

5.1 kg

Weight, information

incl. rechargeable battery

Height

295 mm

Length

295 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799563 Gesipa FireBird Pro CAS 1679670 Cordless rivet nut gun 18 V 2 Ah Li-ion incl. rechargeables, incl. charger

Description

The GESIPA cordless blind rivet nuts setting unit uses Blind rivet nuts up to M8 steel! Strong and fast. The Firebird Pro amplifies the Pro series. With a setting force of 15,000 N and the tested brushless motor the Firebird Pro is strong as well as fast and sets blind rivet nuts up to M 8 steel. The control of the Firebird Pro is done exclusively via the setting force setting. This protects the thread of the blind rivet nut optimally and the blind rivet nut is securely anchored in the material. The safe - twisting of the blind rivet nut with optimized torque and automatic cut-off - triggering the set-up procedure separately from the twist procedure - automatic spin function after completion of the setting procedure - rotating of the threaded pin with Hohem torque - robust and compact with impact-resistant housing. Even faster, almost no wear and tear as no brushes prone to wear are used, the motor of the Firebird Pro is extremely durable, almost wear-free and ensures reliably the fastest setting frequencies. Ergonomic - fatigue-free working with balanced center of gravity and hand-shaped grip - simple force setting The fast - simple and safe twisting of blind rivet nuts - constant setting speed with set setting force - automatic change-over from setting to boring - quick-change system for thread punches work area Sets up to M10 aluminum, blind rivet nuts Up to M8 steel and up to M6 stainless steel.

This text is machine translated.

Scope of delivery

  • Firebird ProThreaded pin and mouthpiece M6 (in working position)Threaded pin and mouthpiece M4 and M5 (accessories)1x Allen key1x double wrench size 24/27Quick adjustment cardSetting force pre-setting cardOperating instructions + spare parts list1 CAS battery 18 V / 2.0 Ah (Li-Ion)1 charger for CAS batteries 18V Li-IonDelivery in L-Boxx

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,831.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)