• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flex SD 7-320 4 534549 Cordless screwdriver 4 V 2 Ah

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flex SD 7-320 4 534549 Cordless screwdriver 4 V 2 Ah

  • 4 V/2 Ah battery
  • Torque (max.) (details) 5 Nm

Technical specifications

  • Max. Torque, hard: 5 Nm
  • Max. Torque, soft 3.5 Nm
Product type

Cordless screwdriver

Voltage

4 V

Capacity (mAh, Ah)

2 Ah

No. of power packs included

1

Max. torque

5 Nm

Weight

0.307 kg

Width

35 mm

Height

35 mm

Length

190 mm

Dim

(L x W x H) 190 x 35 x 35 mm

Power supply (LOV)

rechargeable

Documents & Downloads

Datasheet

Datasheet 3779010 Flex SD 7-320 4 534549 Cordless screwdriver 4 V 2 Ah

User & Safety Instructions

User & Safety Instructions 3779010 Flex SD 7-320 4 534549 Cordless screwdriver 4 V 2 Ah

Description

Extremely slim grip area with soft-grip inserts for perfect handling, seven torque stages and a mode for maximum power provide flexibility in the application, 1/4" inner hexagonal tool holder, right/left-handed rotation, integrated LED light with afterglow function, With USB-C charging connection 12 W, Ideal application areas: Control cabinet assembly, maintenance work, assembly of finished furniture

This text is machine translated.

Scope of delivery

  • 1 USB-C cable
  • 1-bit slot, Phillips bit
  • 1 carrying case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)