
Highlights & Details
Compact and light power screwdriver with adjustable operating modes for versatile application
- 18 V/ Li-ion battery
- Torque (max.) (details) 330 Nm
- Screw Ø (max.) (details) M8-M18
- Torque levels 0-200/260/330 Ncm
Technical specifications
- Max. Tightening torque (Nm): 330 Max. Breakaway torque (Nm): 560Torque values measured with 4.0Ah ProCORE batteryConnectivity modes via APP
- Product type
Cordless screwdriver
- Type
GDS 18V-330 HC
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Idle speed (details)
0-1200/1900/2800 U/min
- Rotational speed range
0-2800 U/min
- Max. torque
330 Nm
- Torque levels
0-200/260/330 Ncm
- Max. screw Ø
M8-M18
- Blow count
0-2400/3100/3800 /min
- Tool holder
1/2" (12.5 mm) male square
- Features
w/o battery
w/o charger
incl. case
incl. Bluetooth module
- Weight
1.2 kg
- Weight, information
without rechargeable batteries
- Width
77 mm
- Height
205 mm
- Length
145 mm
- Dim
(L x W x H) 145 x 77 x 205 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2813287 Bosch Professional GDS 18V-330 HC solo 06019L5001 Cordless screwdriver, Cordless impact driver 18 V Li-ion w/o battery,
User & Safety Instructions
User & Safety Instructions 2813287 Bosch Professional GDS 18V-330 HC solo 06019L5001 Cordless screwdriver, Cordless impact driver 18 V Li-ion w/o battery,
Warranty Terms
Warranty Terms 2813287 Bosch Professional GDS 18V-330 HC solo 06019L5001 Cordless screwdriver, Cordless impact driver 18 V Li-ion w/o battery,
Description
This text is machine translated.
Scope of delivery
- Battery-operated impact screwdriver GDS 18V-330 HC
- Bluethooth Low Energy module GCY 42 Professional
- L-Boxx 136
Frequently Bought Together
(*All information is plus legal VAT)€ 513.27*
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























