• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCD794NT-XJ DCD794NT-XJ Cordless drill 18 V w/o battery, w/o charger

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

18V cordless drill (brushless) - basic version

  • 18 V/ battery
  • Torque (max.) (details) 74 Nm
  • Torque levels 2

Technical specifications

  • Battery technology: 18 volt XR and XR-Flexvolt batteries of all Ah-classes
  • No-load speed 0 - 450 / 0 - 1,650 min-1
  • max. Torque (h / w) 74 / 26 Nm
  • max. Drilling performance in wood / metal: 30 / 13 mm
  • Drill chuck clamping width 1.5 - 13 mm
  • Weight (when using 2 Ah or 5 Ah batteries):1.5 or 1.7 kg
  • Sound pressure level (LPA) 76 db(A)
  • Sound power level (LWA) 84 db(A)
  • K-value (acoustic pressure): 5 dB(A)
  • Vibrations 2.5 m/s2
  • K-value (vibrations): 1.5 m/s2
Product type

Cordless drill

Voltage

18 V

Idle speed (details)

(1st/2nd Gear) 0-450/0-1650 U/min

Max. torque

74 Nm

Torque levels

2

Max. drill diameter

(Wood/Steel) 30/13 mm

Tool holder

Keyless drill chuck

Drill chuck clamping range

1,5 - 13 mm

Features

w/o battery

w/o charger

Transmission type

2-speed

Weight

2.894

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401887 DEWALT DCD794NT-XJ DCD794NT-XJ Cordless drill 18 V w/o battery, w/o charger

Description

Features

  • Compact, light and powerful 2-speed battery-operated drill/screwdriver with a total length of only 15 cm
  • Especially handy for long, fatigue-free working with a weight of just 1 kg
  • Maximum torque of 74 Nm - suitable for demanding tasks
  • Optimally tuned 2-speed full metal gear for perfect power transmission
  • 15-stage torque module with safe and reliable switch-off torque for exact drilling and precise screwing in all settings
  • Robust 13 mm full-metal quick-action drill chuck with centered clamping jaws and automatic spindle lock
  • Brushless motor technology ensures longer running time per charge, and longer service life
  • Problem-free long-term use through safety electronics (permanent testing of battery temperature, current drain and discharge protection)
  • Optimised handling thanks to ergonomic rubber-coated grip areas
  • Powerful LED light for safe use in all lighting conditions
  • Easy to use thanks to robust metal belt hook
  • Provided as standard in T STAK-Box
  • Can be used with all 18 Volt Li-Ion XR and XR-Flexvolt batteries (not included in delivery)
  • This text is machine translated.

Scope of delivery

  • DCD794NT-XJ
  • Metal belt clip
  • Magnetic bit holder
  • T STAK box
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 197.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)