• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DDF484RTJ DDF484RTJ Cordless drill 18 V 5 Ah Li-ion incl. spare battery, incl. case

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless drill 18 V DDF 484 RTJ

  • 18 V/5 Ah;Li-ion battery
  • Torque (max.) (details) (Soft/hard) 30/54 Nm;Torque levels 21+1

Technical specifications

Product type

Cordless drill

Type

DDF 484 RTJ

Voltage

18 V

Capacity (mAh, Ah)

5 Ah

Technology

Li-ion

No. of power packs included

2

Idle speed (details)

(1st/2nd Gear) 0 - 500 / 0 - 2000 U/min

Max. torque

(Soft/hard) 30/54 Nm

Torque levels

21+1

Max. drill diameter

(Wood/Steel) 38/13 mm

Tool holder

Keyless drill chuck

Drill chuck clamping range

1,5 - 13 mm

Features

incl. spare battery

incl. case

Transmission type

2-speed

Weight

1.8 kg

Width

79 mm

Height

261 mm

Length

172 mm

Dim

(L x W x H) 172 x 79 x 261 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134358 Makita DDF484RTJ DDF484RTJ Cordless drill 18 V 5 Ah Li-ion incl. spare battery, incl. case

Description

DDF 484 RTJ cordless drill 18 V/5.0 Ah. With motor brake. Brushless motor for more endurance, longer life and more compact design. Compact cordless drill with only 172 mm housing length. With luminous double LED. 2-speed metal planetary gears. 21-times speed adjustment plus drilling level. Robust gearbox housing made of die-cast aluminum. With battery level indicator on the accumulator. Technical details: Rechargeable Battery capacity: 5Ah, battery voltage: 18 V, soft torque: 30 Nm torque hard: 54 Nm, Chuck width: 1,5-13 MM, drilling performance in wood: 38 mm, drilling performance in steel: 13 mm, Idle speed 1. Response: 0-500rpm idle speed 2. Response: 0-2,000 min-1, Width: 79 mm, Height: 261mm, length: 172 mm Weight (including battery): 1.84 kg. K-value Vibration: 42856 m/s², Vibration: 2.5 m/s², sound pressure level: 76 dB(A) Scope of delivery: 1 MAKPAC Gr.2, 2 battery BL 1850 B, 18V 5Ah, Charger DC 18 RC.

This text is machine translated.

Scope of delivery

  • MAKPAC SZ.2
  • 2 x Li-ion battery BL 1850 B, 18 V 5.0 Ah
  • Rapid charger DC18RC
  • PH/LS double bit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 443.57*

More interesting products

(*All information is plus legal VAT)