• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DDF451RTJ DDF451RTJ Cordless drill 18 V 5 Ah Li-ion incl. spare battery, incl. case

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless drill 18 V DDF 451 RTJ

  • 18 V/2 x5 Ah;Li-ion battery
  • Torque (max.) (details) (Soft/hard) 40/80 Nm
  • Torque levels 16+1

Technical specifications

Product type

Cordless drill

Type

DDF 451 RTJ

Voltage

18 V

Capacity (mAh, Ah)

5 Ah

Technology

Li-ion

No. of power packs included

2

Idle speed (details)

(1st/2nd Gear) 0 - 300/0 - 600 U/min

Max. torque

(Soft/hard) 40/80 Nm

Torque levels

16+1

Max. drill diameter

(Wood/Steel) 65/13 mm

Drill chuck clamping range

1,5 - 13 mm

Features

incl. spare battery

incl. case

Transmission type

2-speed

Width

78 mm

Height

257 mm

Length

238 mm

Dim

(L x W x H) 238 x 78 x 257 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134342 Makita DDF451RTJ DDF451RTJ Cordless drill 18 V 5 Ah Li-ion incl. spare battery, incl. case

Description

3-speed metal planetary gears. With luminous LEDDrehmoment in 16 steps plus drilling stage can be set. 4-pole motor in compact design without torque loss at low power consumption. Forward/reverse run Single-sleeved metallic quick-action drill chuck. Technical details: Rechargeable Battery capacity: 5Ah, battery voltage: 18 V, soft torque: 40 Nm torque hard: 80 Nm, Chuck width: 1.5-13 mm, drilling performance in wood: 65 mm, drilling performance in steel: 13 mm, Idle speed 1. Response: 0-300 rpm idle speed 2. Response: 0-600 rpm idle speed 3. Response: 0-1.700 min-1, Width: 78 mm, Height: 257 mm, length: 238 mm, Weight (incl. battery): 2.6 kg, Weight (without battery): 1.7 kg, K-value Vibration: 1.5 m/s², Vibration: 2.5 m/s², sound pressure level: 72 dB(A). Delivery: MAKPAC Gr.2, 2 battery-BL 1850, 18 V 5.0 Ah, Charger DC 18 RC.

This text is machine translated.

Accessories

(*All information is plus legal VAT)