• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DDF446Z Cordless drill 14.4 V Li-ion w/o battery

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita DDF446Z Cordless drill 14.4 V Li-ion w/o battery

  • 14.4 V/ Li-ion battery
  • Torque (max.) (details) (Soft/hard) 30/44 Nm
  • Torque levels 16+1

Technical specifications

Product type

Cordless drill

Type

DDF 446 Z

Voltage

14.4 V

Technology

Li-ion

No. of power packs included

0

Idle speed (details)

(1st/2nd Gear) 0 - 400/0 - 1500 U/min

Max. torque

(Soft/hard) 30/44 Nm

Torque levels

16+1

Max. drill diameter

(Wood/Steel) 38/13 mm

Tool holder

Keyless drill chuck

Features

w/o battery

Transmission type

2-speed

Width

79 mm

Height

251 mm

Length

192 mm

Dim

(L x W x H) 192 x 79 x 251 mm

Documents & Downloads

Datasheet

Datasheet 2134366 Makita DDF446Z Cordless drill 14.4 V Li-ion w/o battery

User & Safety Instructions

User & Safety Instructions 2134366 Makita DDF446Z Cordless drill 14.4 V Li-ion w/o battery

Description

4-pole motor in compact design without torque loss at low power consumption. 2-speed metal planetary gears. Torque in 16 steps plus drilling stage can be set. Single cover keyless drill chuck With right/left-handed rotation. Electronic switch for continuous speed control. With luminous LED. Supplied in a cardboard box without battery, without charger, without case.

This text is machine translated.

Scope of delivery

  • Keyless drill chuck 13 mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.