• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita D-47363 Forstner bit set 15 mm, 20 mm, 25 mm, 30 mm, 35 mm Total length 90 mm Cylinder shank 1 pc(s)

Product type
Forstner bit set
Drill hole Ø
15 mm
20 mm
25 mm
30 mm
35 mm
Material suitability
Wood
Tool holder
Cylinder shank
Shank Ø
8 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Working length 10 mm
  • Diameter 15 / 20 / 25 / 30 / 35 mm
  • Length: 90 mm
  • Shaft size 8.0 mm
Product type

Forstner bit set

Drill hole Ø

15 mm

20 mm

25 mm

30 mm

35 mm

Material suitability

Wood

Tool holder

Cylinder shank

Shank Ø

8 mm

Content

1 pc(s)

Working length

10 mm

Total length

90 mm

Depth

200 mm

Height

50 mm

Width

150 mm

Weight

630 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349757 Makita D-47363 Forstner bit set 15 mm, 20 mm, 25 mm, 30 mm, 35 mm Total length 90 mm Cylinder shank 1 pc(s)

Description

Forstner bit set Ø 15 - 35mm with round shank
Forstner drill set with round shank and a total length of 150 mm in the practical wooden case contains 5 drills: Ø 15mm, Ø 20mm, Ø 25mm, Ø 30mm, Ø 35mm.
The sharp center tailskid locates exactly the center of the hole. Large chip gaps ensure exceptional chip removal.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)