• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GSR 12V-15 0601868109 Cordless drill 2 Ah Li-ion incl. spare battery

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

CORDLESS - DRILL DRIVER GSR 10.8 X / 2 LI

  • 10.8 V/2 x 2 Ah Li-ion battery
  • Torque (max.) (soft/hard) 15/30 Nm
  • Screw Ø (max.) 7 mm
  • 20+1 torque levels
  • Li-Ion battery symbol with a plus and minus sign indicating polarity.

Technical specifications

Product type

Cordless drill

Capacity (mAh, Ah)

2 Ah

Technology

Li-ion

No. of power packs included

2

Max. torque

(Soft/hard) 15/30 Nm Nm

Torque levels

20+1

Max. drill diameter

(Wood/ Steel) 19/10 mm mm

Features

incl. spare battery

Weight

0.95 kg

Width

300 mm

Height

150 mm

Length

300 cm

Dim

(L x W x H) 300 cm x 300 mm x 150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819165 Bosch Professional GSR 12V-15 0601868109 Cordless drill 2 Ah Li-ion incl. spare battery

Description

Scope of delivery

  • 2 x 2.0 Ah Li-ion battery
  • Quick charger AL 1130 CV
  • L-Boxx.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 251.76*

More interesting products

(*All information is plus legal VAT)