
Number
Highlights & Details
Einhell Professional Power X-Change TP-CD 18/70 Li-i BL - Solo 2-speed-Cordless impact driver w/o charger, w/o battery
- Max. drill bit Ø
Technical specifications
- Product type
Cordless impact driver
- Operating voltage
18 V
- Transmission type
2-speed
- Weight
1.37 kg
- Weight, information
without rechargeable battery
- Tool holder
13 mm keyless drill chuck
- Drill chuck clamping range
2 - 13 mm
- Features
w/o charger
w/o battery
- Functions
Stepless speed control
- Torque (max.)
70 Nm
- No. of power packs included
0
- Technology
Li-ion
- Max. torque
48 Nm
- Idle speed
0-500 / 0-2000 U/min
- Width
214 mm
- Height
201 mm
- Length
200 mm
- Power supply (LOV)
rechargeable
- Quick tool exchange
Yes
- Idle speed (details)
400 U/min
- Torque levels
23
- Max. screw Ø
6 mm
- Voltage
18 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3364096 Einhell Professional Power X-Change TP-CD 18/70 Li-i BL - Solo 2-speed-Cordless impact driver w/o charger, w/o battery
Information
Information 3364096 Einhell Professional Power X-Change TP-CD 18/70 Li-i BL - Solo 2-speed-Cordless impact driver w/o charger, w/o battery
Warranty Terms
Warranty Terms 3364096 Einhell Professional Power X-Change TP-CD 18/70 Li-i BL - Solo 2-speed-Cordless impact driver w/o charger, w/o battery




















