
Number
Highlights & Details
Makita DHP489Z 2-speed-Cordless impact driver 620 W brushless, w/o battery, w/o charger
- 620 W
- Blow count (max.) 27000 /min
- Max. drill bit Ø (Concrete/steel) 31/13/ mm
Technical specifications
- Torque settings: 21
- Drilling performance in wood (worm drill) 38 mm
- Drilling performance in wood (Forstner bit) 51 mm
- Product type
Cordless impact driver
620 W
- Operating voltage
18 V
- Blow count (max.)
27000 /min
- Max. drill diameter
(Concrete/steel) 31/13/ mm
- Transmission type
2-speed
- Weight
1.8 kg
- Weight, information
without rechargeable battery
- Drill chuck clamping range
1,5 - 13 mm
- Features
brushless
w/o battery
w/o charger
- Torque (max.)
73 Nm
- No. of power packs included
0
- Max. torque
(soft/hard) 40/73 Nm
- Idle speed
0 - 500 U/min
0 - 1800 U/min
- Width
81 mm
- Height
261 mm
- Length
175 mm
- Screen size diagonal (inches)
24 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2986605 Makita DHP489Z 2-speed-Cordless impact driver 620 W brushless, w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 2986605 Makita DHP489Z 2-speed-Cordless impact driver 620 W brushless, w/o battery, w/o charger
Description
This text is machine translated.
Features
- With LED light
- Deep discharge protection. The device switches off automatically when the battery is almost empty.
Scope of delivery
- Cordless percussion drill/driver
- With no rechargeable battery
- Without charger























