
Number
Highlights & Details
- Max. drill bit Ø
Technical specifications
- Product type
Cordless impact driver
- Transmission type
2-speed
- Weight
1.4 kg
- Drill chuck clamping range
1 - 13 mm
- Features
incl. charger
incl. spare battery
- Functions
Impact stop
Stepless speed control
- Torque (max.)
70 Nm
- No. of power packs included
2
- Technology
Li-ion
- Max. torque
48 Nm
- Capacity (mAh, Ah)
2.0 Ah
- Width
8 cm
- Height
21 cm
- Length
22 cm
- Power supply (LOV)
rechargeable
- Idle speed (details)
400 U/min
- Torque levels
23
- Max. screw Ø
6 mm
- Voltage
18 V
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3556185 Einhell Professional TP-CD 18/70 Li-i BL (2x2,0Ah) 2-speed-Cordless impact driver incl. charger, incl. spare battery
Warranty Terms
Warranty Terms 3556185 Einhell Professional TP-CD 18/70 Li-i BL (2x2,0Ah) 2-speed-Cordless impact driver incl. charger, incl. spare battery


















