• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HOTO 2-speed-Cordless drill 36 W brushless

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

211 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hoto cordless drill

  • 36 W
  • Max. drill bit Ø

Technical specifications

Product type

Cordless drill

36 W

Operating voltage

12 V

Transmission type

2-speed

Weight

882 g

Weight, information

approx.

Features

brushless

Torque (max.)

30 Nm

No. of power packs included

1

Technology

Li-ion

Capacity (mAh, Ah)

2000 mAh

Idle speed

1400 U/min

Width

54 mm

Height

181 mm

Length

178 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3343978 HOTO 2-speed-Cordless drill 36 W brushless

Description

The 12 V HOTO battery-powered drill has a brushless motor that works stably and efficiently, is quiet, does not generate sparks and has a long life. Convinces with a maximum torque of 30 Nm and 30 adjustable steps as well as torque protection.

Two-speed gear
Low speed (0-370 rpm): Higher torque, Ideal for hard materials.
High speed (0-1400 rpm): Less torque, suitable for soft materials.

Pulse mode for beginners:
The smart chip controls intermittent start and stop to prevent injury.

Digital torque setting:
Precise digital torque control with plus (+) and minus (-) signs. 30 power levels to regulate efficient working. Real-time control of the working speed and simple switching between pulse mode and user-defined mode.

Long-Life Battery:
Equipped with a 2000 mAh battery for continuous use, so you can get started with any project.

Includes drill set:
Contains 4 metal drills, 4 wood drills and 10 screwdriver bits made of S2-steel, in order to cover all your drilling and screwing requirements.

This text is machine translated.

Scope of delivery

  • Cordless Drills
  • 10 x S2 steel bits
  • 4 x metal drill bits
  • 4 wood drill bits
  • USB-C charging cable
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 194.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)