
Number
Highlights & Details
Einhell Professional TP-CD 18/50 Li-i BL (2x2,0Ah) 2-speed-Cordless impact driver incl. charger, incl. spare battery
- Blow count (max.) 28800 /min
- Max. drill bit Ø
Technical specifications
- Product type
Cordless impact driver
- Blow count (max.)
28800 /min
- Transmission type
2-speed
- Weight
2.35 kg
- Drill chuck clamping range
2 - 13 mm
- Features
incl. charger
incl. spare battery
- Torque (max.)
50 Nm
- Technology
Li-ion
- Max. torque
50 Nm
- Capacity (mAh, Ah)
2 Ah
- Idle speed
0 - 1800 U/min
- Width
7.5 cm
- Height
24.0 cm
- Length
19.0 cm
- Power supply (LOV)
rechargeable
- Idle speed (details)
400 U/min
- Torque levels
23
- Max. screw Ø
6 mm
- Voltage
18 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2542583 Einhell Professional TP-CD 18/50 Li-i BL (2x2,0Ah) 2-speed-Cordless impact driver incl. charger, incl. spare battery
Information
Information 2542583 Einhell Professional TP-CD 18/50 Li-i BL (2x2,0Ah) 2-speed-Cordless impact driver incl. charger, incl. spare battery
Warranty Terms
Warranty Terms 2542583 Einhell Professional TP-CD 18/50 Li-i BL (2x2,0Ah) 2-speed-Cordless impact driver incl. charger, incl. spare battery
Description
This text is machine translated.
Features
- Member of the Power X-Change familyBrushless motor - more power and longer running timeIncluded hammer drill function for universal workingHigh-quality 13mm metal drill chuck2-speed drive for powerful drilling and screwingSpeed electronics for material and application-oriented workAlways ready to use thanks to Li-Ion technology without self-dischargeLED lighting for optimum working in dark areasMaximum handiness due to ergonomic design and soft grip
Scope of delivery
- Incl. 2x 2 Ah Power X-Change battery
- Universal case E-Box Basic
- quick charger




















